
XE-9868-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9868-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9868-001 |
Description | 10K AIR INDOOR THERMISTOR SENSOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 70°C | |
Length - Lead Wire | - | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,19000 € | 39,19 € |
| 5 | 36,08400 € | 180,42 € |
| 10 | 34,92700 € | 349,27 € |
| 25 | 33,54240 € | 838,56 € |
| 50 | 32,59460 € | 1.629,73 € |
| 100 | 31,72480 € | 3.172,48 € |
| Unit Price without VAT: | 39,19000 € |
|---|---|
| Unit Price with VAT: | 46,63610 € |

