
XE-9857-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9857-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9857-001 |
Description | PATCH SURFACE 10K THERMISTOR 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 196.85" (5.00m) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,91000 € | 74,91 € |
| 5 | 69,45600 € | 347,28 € |
| 10 | 67,42300 € | 674,23 € |
| 25 | 64,99240 € | 1.624,81 € |
| 50 | 63,32800 € | 3.166,40 € |
| 100 | 61,80030 € | 6.180,03 € |
| Unit Price without VAT: | 74,91000 € |
|---|---|
| Unit Price with VAT: | 89,14290 € |

