
XE-9855-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9855-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9855-001 |
Description | PATCH SURFACE 10K THERMISTOR 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 3.28' (1.00m) | |
Mounting Type | Chassis Mount | |
Grade | - | |
Qualification | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,11000 € | 58,11 € |
| 5 | 53,72800 € | 268,64 € |
| 10 | 52,09700 € | 520,97 € |
| 25 | 50,14440 € | 1.253,61 € |
| 50 | 48,80780 € | 2.440,39 € |
| 100 | 47,58090 € | 4.758,09 € |
| Unit Price without VAT: | 58,11000 € |
|---|---|
| Unit Price with VAT: | 69,15090 € |

