
XE-9854-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9854-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9854-001 |
Description | 6X150MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 78.74" (2.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,12000 € | 61,12 € |
| 5 | 56,55800 € | 282,79 € |
| 10 | 54,85400 € | 548,54 € |
| 25 | 52,81680 € | 1.320,42 € |
| 50 | 51,42220 € | 2.571,11 € |
| 100 | 50,14230 € | 5.014,23 € |
| Unit Price without VAT: | 61,12000 € |
|---|---|
| Unit Price with VAT: | 72,73280 € |

