
XE-9852-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9852-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9852-001 |
Description | 6X50MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Category | B25/85 3977K |
Manufacturer Labfacility Ltd | Operating Temperature -50°C ~ 150°C |
Series | Length - Lead Wire 78.74" (2.00m) |
Packaging Bag | Mounting Type Free Hanging |
Part Status Active | Package / Case Probe |
Resistance in Ohms @ 25°C 10k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,91000 € | 55,91 € |
| 5 | 51,68600 € | 258,43 € |
| 10 | 50,11000 € | 501,10 € |
| 25 | 48,22480 € | 1.205,62 € |
| 50 | 46,93420 € | 2.346,71 € |
| 100 | 45,74980 € | 4.574,98 € |
| Unit Price without VAT: | 55,91000 € |
|---|---|
| Unit Price with VAT: | 66,53290 € |

