
XE-9846-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9846-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9846-001 |
Description | 4.5X100MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,62000 € | 56,62 € |
| 5 | 52,33600 € | 261,68 € |
| 10 | 50,74100 € | 507,41 € |
| 25 | 48,83200 € | 1.220,80 € |
| 50 | 47,52500 € | 2.376,25 € |
| 100 | 46,32580 € | 4.632,58 € |
| Unit Price without VAT: | 56,62000 € |
|---|---|
| Unit Price with VAT: | 67,37780 € |

