
XE-9845-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9845-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9845-001 |
Description | 4.5X50MM 10K THERMISTOR 2M PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 150°C | |
Length - Lead Wire | 78.74" (2.00m) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 € | 55,78 € |
| 5 | 51,54400 € | 257,72 € |
| 10 | 49,97000 € | 499,70 € |
| 25 | 48,08600 € | 1.202,15 € |
| 50 | 46,79620 € | 2.339,81 € |
| 100 | 45,61250 € | 4.561,25 € |
| Unit Price without VAT: | 55,78000 € |
|---|---|
| Unit Price with VAT: | 66,37820 € |

