
XE-9511-001 | |
|---|---|
DigiKey Part Number | 5425-XE-9511-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-9511-001 |
Description | IEC T HYPODERMIC TIP, PTFE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 59.055" (1500.00mm) T-Type Thermocouple Immersion / Penetration, Pointed -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Liquids, Semi Solids | |
Tip Type | Immersion / Penetration, Pointed | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 59.055" (1500.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | - | |
Probe Length | 3.937" (100.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,16000 € | 51,16 € |
| 5 | 48,84200 € | 244,21 € |
| 10 | 47,87500 € | 478,75 € |
| 25 | 46,62480 € | 1.165,62 € |
| 50 | 45,70120 € | 2.285,06 € |
| 100 | 44,79510 € | 4.479,51 € |
| Unit Price without VAT: | 51,16000 € |
|---|---|
| Unit Price with VAT: | 60,88040 € |


