
XE-7802-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7802-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7802-001 |
Description | 9G MAGNETIC RTD 1M TAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,30000 € | 87,30 € |
| 5 | 81,06000 € | 405,30 € |
| 10 | 78,73600 € | 787,36 € |
| 25 | 75,95560 € | 1.898,89 € |
| 50 | 74,05180 € | 3.702,59 € |
| 100 | 72,30350 € | 7.230,35 € |
| Unit Price without VAT: | 87,30000 € |
|---|---|
| Unit Price with VAT: | 103,88700 € |


