
XE-7487-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7487-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7487-001 |
Description | IEC J MINI PANEL SOCKETS 16 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Wire for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Wire | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Female | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,78000 € | 130,78 € |
| 5 | 124,83600 € | 624,18 € |
| 10 | 122,36400 € | 1.223,64 € |
| 25 | 119,16880 € | 2.979,22 € |
| 50 | 116,80660 € | 5.840,33 € |
| Unit Price without VAT: | 130,78000 € |
|---|---|
| Unit Price with VAT: | 155,62820 € |

