
XE-7481-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7481-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7481-001 |
Description | IEC J MINI PANEL SOCKETS 4 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Male | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 € | 48,72 € |
| 5 | 46,51600 € | 232,58 € |
| 10 | 45,59500 € | 455,95 € |
| 25 | 44,40520 € | 1.110,13 € |
| 50 | 43,52520 € | 2.176,26 € |
| 100 | 42,66260 € | 4.266,26 € |
| Unit Price without VAT: | 48,72000 € |
|---|---|
| Unit Price with VAT: | 57,97680 € |

