
XE-7479-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7479-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7479-001 |
Description | IEC J MINI PANEL SOCKETS 2 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Female | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 € | 39,74 € |
| 5 | 37,93600 € | 189,68 € |
| 10 | 37,18500 € | 371,85 € |
| 25 | 36,21440 € | 905,36 € |
| 50 | 35,49680 € | 1.774,84 € |
| 100 | 34,79310 € | 3.479,31 € |
| 250 | 33,88436 € | 8.471,09 € |
| Unit Price without VAT: | 39,74000 € |
|---|---|
| Unit Price with VAT: | 47,29060 € |

