
XE-7478-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7478-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7478-001 |
Description | IEC J MINI PANEL SOCKET 1 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, J-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, J-Type | |
Specifications | Miniature, Male | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,46000 € | 33,46 € |
| 5 | 31,94000 € | 159,70 € |
| 10 | 31,30800 € | 313,08 € |
| 25 | 30,49040 € | 762,26 € |
| 50 | 29,88600 € | 1.494,30 € |
| 100 | 29,29390 € | 2.929,39 € |
| 250 | 28,52884 € | 7.132,21 € |
| Unit Price without VAT: | 33,46000 € |
|---|---|
| Unit Price with VAT: | 39,81740 € |

