
XE-7444-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7444-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7444-001 |
Description | ANSI K MINI PANEL SOCKETS 6 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Female | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 € | 72,65 € |
| 5 | 69,35400 € | 346,77 € |
| 10 | 67,98100 € | 679,81 € |
| 25 | 66,20520 € | 1.655,13 € |
| 50 | 64,89300 € | 3.244,65 € |
| 100 | 63,60710 € | 6.360,71 € |
| Unit Price without VAT: | 72,65000 € |
|---|---|
| Unit Price with VAT: | 86,45350 € |

