
XE-7435-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7435-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7435-001 |
Description | IEC K MINI PANEL SOCKETS 16 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Male | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,76000 € | 130,76 € |
| 5 | 124,82600 € | 624,13 € |
| 10 | 122,35300 € | 1.223,53 € |
| 25 | 119,15800 € | 2.978,95 € |
| 50 | 116,79520 € | 5.839,76 € |
| Unit Price without VAT: | 130,76000 € |
|---|---|
| Unit Price with VAT: | 155,60440 € |

