
XE-7429-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7429-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7429-001 |
Description | IEC K MINI PANEL SOCKETS 4 WAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Thermocouple Connector for use with Thermocouple Wire, K-Type |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Accessory Type | Thermocouple Connector | |
For Use With/Related Products | Thermocouple Wire, K-Type | |
Specifications | Miniature, Male | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,86000 € | 61,86 € |
| 5 | 59,05800 € | 295,29 € |
| 10 | 57,88800 € | 578,88 € |
| 25 | 56,37680 € | 1.409,42 € |
| 50 | 55,25980 € | 2.762,99 € |
| 100 | 54,16430 € | 5.416,43 € |
| Unit Price without VAT: | 61,86000 € |
|---|---|
| Unit Price with VAT: | 73,61340 € |

