
XE-7236-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7236-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7236-001 |
Description | M12 RTD 1/2" NPT 6X100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,64000 € | 85,64 € |
| 5 | 79,51000 € | 397,55 € |
| 10 | 77,22900 € | 772,29 € |
| 25 | 74,49800 € | 1.862,45 € |
| 50 | 72,62900 € | 3.631,45 € |
| 100 | 70,91310 € | 7.091,31 € |
| Unit Price without VAT: | 85,64000 € |
|---|---|
| Unit Price with VAT: | 101,91160 € |

