
XE-7215-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7215-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7215-001 |
Description | M12 RTD 1/4" BSPP 6X250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Category | Element Type Pt100 |
Manufacturer Labfacility Ltd | Temperature Range -50°C ~ 250°C |
Series | Conductor Type 4 Conductor System |
Packaging Box | Terminal Type Connector |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,37000 € | 89,37 € |
| 5 | 83,01200 € | 415,06 € |
| 10 | 80,64400 € | 806,44 € |
| 25 | 77,81080 € | 1.945,27 € |
| 50 | 75,87100 € | 3.793,55 € |
| 100 | 74,09000 € | 7.409,00 € |
| Unit Price without VAT: | 89,37000 € |
|---|---|
| Unit Price with VAT: | 106,35030 € |

