
XE-7207-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7207-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7207-001 |
Description | M12 RTD PLAIN BARREL 6X250MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,14000 € | 83,14 € |
| 5 | 77,17000 € | 385,85 € |
| 10 | 74,94700 € | 749,47 € |
| 25 | 72,28560 € | 1.807,14 € |
| 50 | 70,46340 € | 3.523,17 € |
| 100 | 68,79120 € | 6.879,12 € |
| Unit Price without VAT: | 83,14000 € |
|---|---|
| Unit Price with VAT: | 98,93660 € |

