Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7202-001

DigiKey Part Number
5425-XE-7202-001-ND
Manufacturer
Manufacturer Product Number
XE-7202-001
Description
M12 RTD PLAIN BARREL 3X200MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
Pt100
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
-
Conductor Type
4 Conductor System
Terminal Type
Connector
Length - Protective Tube
200mm
Diameter - Protective Tube
3mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
194,30000 €94,30 €
587,64000 €438,20 €
1085,15600 €851,56 €
2582,18160 €2.054,54 €
5080,14640 €4.007,32 €
10078,27770 €7.827,77 €
Unit Price without VAT:94,30000 €
Unit Price with VAT:112,21700 €