
XE-7139-001 | |
---|---|
DigiKey Part Number | 5425-XE-7139-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7139-001 |
Description | IEC T PFA 1/0.2MM 1M, TAILS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) T-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,45000 € | 5,45 € |
5 | 5,19800 € | 25,99 € |
10 | 5,09500 € | 50,95 € |
25 | 4,96240 € | 124,06 € |
50 | 4,86420 € | 243,21 € |
100 | 4,76780 € | 476,78 € |
250 | 4,64340 € | 1.160,85 € |
500 | 4,55138 € | 2.275,69 € |
1.000 | 4,46120 € | 4.461,20 € |
Unit Price without VAT: | 5,45000 € |
---|---|
Unit Price with VAT: | 6,48550 € |