
XE-7108-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7108-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7108-001 |
Description | IEC PTFE J 1/0.2MM 1M TAILS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) J-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Surface |
Manufacturer Labfacility Ltd | Tip Type Air, Beaded |
Packaging Bag | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Part Status Active | Cable Length 3.937" (100.00mm) |
Type J-Type Thermocouple | Cable Insulation Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,65000 € | 8,65 € |
| 5 | 8,26200 € | 41,31 € |
| 10 | 8,09800 € | 80,98 € |
| 25 | 7,88640 € | 197,16 € |
| 50 | 7,73000 € | 386,50 € |
| 100 | 7,57700 € | 757,70 € |
| 250 | 7,37916 € | 1.844,79 € |
| 500 | 7,23294 € | 3.616,47 € |
| 1.000 | 7,08961 € | 7.089,61 € |
| Unit Price without VAT: | 8,65000 € |
|---|---|
| Unit Price with VAT: | 10,29350 € |

