
XE-7044-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7044-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7044-001 |
Description | IEC PFA/SSOB/PFA K PLUG/SOCKET 2 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,31000 € | 50,31 € |
| 5 | 48,03000 € | 240,15 € |
| 10 | 47,07800 € | 470,78 € |
| 25 | 45,84920 € | 1.146,23 € |
| 50 | 44,94040 € | 2.247,02 € |
| 100 | 44,04960 € | 4.404,96 € |
| Unit Price without VAT: | 50,31000 € |
|---|---|
| Unit Price with VAT: | 59,86890 € |

