
XE-7014-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7014-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7014-001 |
Description | THERMOCOUPLE LEAD-K-10M-PLUG/SOC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,74000 € | 66,74 € |
| 5 | 63,70600 € | 318,53 € |
| 10 | 62,44500 € | 624,45 € |
| 25 | 60,81440 € | 1.520,36 € |
| 50 | 59,60920 € | 2.980,46 € |
| 100 | 58,42770 € | 5.842,77 € |
| Unit Price without VAT: | 66,74000 € |
|---|---|
| Unit Price with VAT: | 79,42060 € |

