
XE-7013-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7013-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7013-001 |
Description | IEC LEAD K STANDARD PLUG/SOCKET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Category | Type K-Type Thermocouple |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 500°F (-75 ~ 260°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,41000 € | 52,41 € |
| 5 | 50,03600 € | 250,18 € |
| 10 | 49,04300 € | 490,43 € |
| 25 | 47,76320 € | 1.194,08 € |
| 50 | 46,81700 € | 2.340,85 € |
| 100 | 45,88910 € | 4.588,91 € |
| Unit Price without VAT: | 52,41000 € |
|---|---|
| Unit Price with VAT: | 62,36790 € |

