
XE-7012-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7012-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7012-001 |
Description | THERMOCOUPLE LEAD-K-2M-PLUG/SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 14 ~ 221°F (-10 ~ 105°C) |
Packaging Box | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,46000 € | 42,46 € |
| 5 | 40,53200 € | 202,66 € |
| 10 | 39,72900 € | 397,29 € |
| 25 | 38,69240 € | 967,31 € |
| 50 | 37,92580 € | 1.896,29 € |
| 100 | 37,17420 € | 3.717,42 € |
| Unit Price without VAT: | 42,46000 € |
|---|---|
| Unit Price with VAT: | 50,52740 € |

