
XE-7005-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7005-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7005-001 |
Description | THERMOCOUPLE LEAD-J-10M-PLUG/SOC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) J-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | J-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | Black | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,62000 € | 37,62 € |
| 5 | 35,90800 € | 179,54 € |
| 10 | 35,19700 € | 351,97 € |
| 25 | 34,27800 € | 856,95 € |
| 50 | 33,59900 € | 1.679,95 € |
| 100 | 32,93320 € | 3.293,32 € |
| 250 | 32,07300 € | 8.018,25 € |
| Unit Price without VAT: | 37,62000 € |
|---|---|
| Unit Price with VAT: | 44,76780 € |

