
XE-7004-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7004-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7004-001 |
Description | THERMOCOUPLE LEAD-J-5M-PLUG/SOCK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) J-Type Thermocouple Air, Beaded 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range 14 ~ 221°F (-10 ~ 105°C) |
Packaging Box | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Poly-Vinyl Chloride (PVC) |
Type J-Type Thermocouple | Plug Color Black |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 € | 31,92 € |
| 5 | 30,47200 € | 152,36 € |
| 10 | 29,86900 € | 298,69 € |
| 25 | 29,08920 € | 727,23 € |
| 50 | 28,51320 € | 1.425,66 € |
| 100 | 27,94810 € | 2.794,81 € |
| 250 | 27,21820 € | 6.804,55 € |
| Unit Price without VAT: | 31,92000 € |
|---|---|
| Unit Price with VAT: | 37,98480 € |

