
XE-6380-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6380-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6380-001 |
Description | HERMETICALLY SEALED RTD, 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -30°C ~ 260°C 4 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -30°C ~ 260°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | - | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,78000 € | 50,78 € |
| 5 | 46,89000 € | 234,45 € |
| 10 | 45,43900 € | 454,39 € |
| 25 | 43,70240 € | 1.092,56 € |
| 50 | 42,51360 € | 2.125,68 € |
| 100 | 41,42250 € | 4.142,25 € |
| Unit Price without VAT: | 50,78000 € |
|---|---|
| Unit Price with VAT: | 60,42820 € |


