
XE-6378-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6378-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6378-001 |
Description | IEC T HERMETICALLY SEALED 2M PLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Surface | |
Tip Type | - | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,50000 € | 35,50 € |
| 5 | 33,88800 € | 169,44 € |
| 10 | 33,21600 € | 332,16 € |
| 25 | 32,34920 € | 808,73 € |
| 50 | 31,70820 € | 1.585,41 € |
| 100 | 31,07960 € | 3.107,96 € |
| 250 | 30,26800 € | 7.567,00 € |
| Unit Price without VAT: | 35,50000 € |
|---|---|
| Unit Price with VAT: | 42,24500 € |

