
XE-6363-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6363-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6363-001 |
Description | 2M-K-ANSI-HERMETICALLY SEALED TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 78.740" (2000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| 5 | 26,97400 € | 134,87 € |
| 10 | 26,43900 € | 264,39 € |
| 25 | 25,74840 € | 643,71 € |
| 50 | 25,23820 € | 1.261,91 € |
| 100 | 24,73820 € | 2.473,82 € |
| 250 | 24,09216 € | 6.023,04 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 33,61750 € |


