
XE-6356-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6356-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6356-001 |
Description | IEC J HERMETICALLY SEALED 1M TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) T-Type Thermocouple Air, Beaded -103°F ~ 500°F (-75°C ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -103°F ~ 500°F (-75°C ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Polytetrafluoroethylene (PTFE) | |
Plug Color | Brown | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,66000 € | 20,66 € |
| 5 | 19,72200 € | 98,61 € |
| 10 | 19,33100 € | 193,31 € |
| 25 | 18,82640 € | 470,66 € |
| 50 | 18,45360 € | 922,68 € |
| 100 | 18,08800 € | 1.808,80 € |
| 250 | 17,61568 € | 4.403,92 € |
| 500 | 17,26654 € | 8.633,27 € |
| Unit Price without VAT: | 20,66000 € |
|---|---|
| Unit Price with VAT: | 24,58540 € |


