
XE-6352-001 | |
|---|---|
DigiKey Part Number | 5425-XE-6352-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-6352-001 |
Description | IEC K HERMETICALLY SEALED 5M TAI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 500°F (-75 ~ 260°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 500°F (-75 ~ 260°C) | |
Cable Length | 196.850" (5000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,42000 € | 47,42 € |
| 5 | 45,26800 € | 226,34 € |
| 10 | 44,37200 € | 443,72 € |
| 25 | 43,21320 € | 1.080,33 € |
| 50 | 42,35700 € | 2.117,85 € |
| 100 | 41,51750 € | 4.151,75 € |
| Unit Price without VAT: | 47,42000 € |
|---|---|
| Unit Price with VAT: | 56,42980 € |

