
XE-5652-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5652-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5652-001 |
Description | IEC K CROC CLIP T/COUPLE 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Air, Beaded -58 ~ 482°F (-50 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -58 ~ 482°F (-50 ~ 250°C) |
Packaging Box | Cable Length 3.937" (100.00mm) |
Part Status Active | Cable Insulation Fiberglass |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,02000 € | 37,02 € |
| 5 | 35,34600 € | 176,73 € |
| 10 | 34,64500 € | 346,45 € |
| 25 | 33,74120 € | 843,53 € |
| 50 | 33,07240 € | 1.653,62 € |
| 100 | 32,41710 € | 3.241,71 € |
| 250 | 31,57020 € | 7.892,55 € |
| Unit Price without VAT: | 37,02000 € |
|---|---|
| Unit Price with VAT: | 44,05380 € |

