
XE-5592-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5592-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5592-001 |
Description | SENSOR TEMP -50-250C LEAD WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -50°C ~ 250°C 2 Conductor System Exposed Lead Wires |
Datasheet | Datasheet |
Category | Temperature Range -50°C ~ 250°C |
Manufacturer Labfacility Ltd | Length - Lead Wire 3.281' (1m) |
Series | Conductor Type 2 Conductor System |
Packaging Bag | Terminal Type Exposed Lead Wires |
Part Status Active | Length - Protective Tube 200mm |
Element Type Pt1000 | Diameter - Protective Tube 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,82000 € | 27,82 € |
| 5 | 25,51600 € | 127,58 € |
| 10 | 24,66000 € | 246,60 € |
| 25 | 23,63560 € | 590,89 € |
| 50 | 22,93500 € | 1.146,75 € |
| 100 | 22,29220 € | 2.229,22 € |
| Unit Price without VAT: | 27,82000 € |
|---|---|
| Unit Price with VAT: | 33,10580 € |






