
XE-5572-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5572-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5572-001 |
Description | IEC GLASSFIBRE 1/0.3MM PLUG K 10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | 19.685" (500.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 € | 34,65 € |
| 5 | 33,07200 € | 165,36 € |
| 10 | 32,41700 € | 324,17 € |
| 25 | 31,57080 € | 789,27 € |
| 50 | 30,94520 € | 1.547,26 € |
| 100 | 30,33220 € | 3.033,22 € |
| 250 | 29,54000 € | 7.385,00 € |
| Unit Price without VAT: | 34,65000 € |
|---|---|
| Unit Price with VAT: | 41,23350 € |

