
XE-5555-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5555-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5555-001 |
Description | IEC TYPE K 4.76X75MM THERMOCOUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | -103 ~ 482°F (-75 ~ 250°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,12000 € | 37,12 € |
| 5 | 35,43000 € | 177,15 € |
| 10 | 34,72900 € | 347,29 € |
| 25 | 33,82280 € | 845,57 € |
| 50 | 33,15260 € | 1.657,63 € |
| 100 | 32,49540 € | 3.249,54 € |
| 250 | 31,64688 € | 7.911,72 € |
| Unit Price without VAT: | 37,12000 € |
|---|---|
| Unit Price with VAT: | 44,17280 € |

