78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5542-001

DigiKey Part Number
5425-XE-5542-001-ND
Manufacturer
Manufacturer Product Number
XE-5542-001
Description
IEC J, 4MM X 25MM, STAINLESS TUB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
78.740" (2000.00mm) J-Type Thermocouple Immersion / Penetration, Rounded -76 ~ 662°F (-60 ~ 350°C)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
J-Type Thermocouple
Usage
Air, Gas, Gel, Liquid, Surface
Tip Type
Immersion / Penetration, Rounded
Plug Type
-
Probe Temperature Range
-76 ~ 662°F (-60 ~ 350°C)
Cable Length
78.740" (2000.00mm)
Cable Insulation
Fiberglass
Plug Color
-
Probe Length
1.000" (25.40mm)
Probe Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
138,78000 €38,78 €
537,01600 €185,08 €
1036,28300 €362,83 €
2535,33640 €883,41 €
5034,63600 €1.731,80 €
10033,94960 €3.394,96 €
25033,06280 €8.265,70 €
Manufacturers Standard Package
Unit Price without VAT:38,78000 €
Unit Price with VAT:46,14820 €