
XE-5538-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5538-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5538-001 |
Description | IEC TYPE K 3.18X13MM THERMOCOUPL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | K-Type Thermocouple Air, Beaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | Fiberglass | |
Plug Color | Yellow | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,32000 € | 41,32 € |
| 5 | 39,44800 € | 197,24 € |
| 10 | 38,66700 € | 386,67 € |
| 25 | 37,65760 € | 941,44 € |
| 50 | 36,91160 € | 1.845,58 € |
| 100 | 36,18020 € | 3.618,02 € |
| Unit Price without VAT: | 41,32000 € |
|---|---|
| Unit Price with VAT: | 49,17080 € |

