
XE-5534-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5534-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5534-001 |
Description | IEC 1/0.508MM K 5M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 196.850" (5000.00mm) K-Type Thermocouple Air, Beaded -103 ~ 482°F (-75 ~ 250°C) |
Datasheet | Datasheet |
Category | Tip Type Air, Beaded |
Manufacturer Labfacility Ltd | Plug Type Sub-Mini (Thermocouple Plug) |
Series | Probe Temperature Range -103 ~ 482°F (-75 ~ 250°C) |
Packaging Bag | Cable Length 196.850" (5000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple | Plug Color Green |
Usage Air, Gas, Surface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,29000 € | 33,29 € |
| 5 | 31,77600 € | 158,88 € |
| 10 | 31,14700 € | 311,47 € |
| 25 | 30,33440 € | 758,36 € |
| 50 | 29,73300 € | 1.486,65 € |
| 100 | 29,14390 € | 2.914,39 € |
| 250 | 28,38260 € | 7.095,65 € |
| Unit Price without VAT: | 33,29000 € |
|---|---|
| Unit Price with VAT: | 39,61510 € |

