
XE-5509-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5509-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5509-001 |
Description | PT100, CLASS B, KNS, 6MM X 100MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 4 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,99000 € | 84,99 € |
| 5 | 78,90800 € | 394,54 € |
| 10 | 76,64100 € | 766,41 € |
| 25 | 73,92880 € | 1.848,22 € |
| 50 | 72,07100 € | 3.603,55 € |
| 100 | 70,36650 € | 7.036,65 € |
| Unit Price without VAT: | 84,99000 € |
|---|---|
| Unit Price with VAT: | 101,13810 € |

