
XE-5448-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5448-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5448-001 |
Description | THERMOPOCKET 550MM STEM (6MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Contact, Spring |
Datasheet | Datasheet |
Category | Usage Surface |
Manufacturer Labfacility Ltd | Tip Type Contact, Spring |
Packaging Bag | Probe Length 21.654" (550.00mm) |
Part Status Active | Probe Material Stainless Steel |
Type Temperature Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| 5 | 44,49400 € | 222,47 € |
| 10 | 43,61200 € | 436,12 € |
| 25 | 42,47360 € | 1.061,84 € |
| 50 | 41,63200 € | 2.081,60 € |
| 100 | 40,80690 € | 4.080,69 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

