
XE-5446-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5446-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5446-001 |
Description | THERMOPOCKET 150MM STEM (6MM) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Probe Contact, Spring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Temperature Probe | |
Usage | Surface | |
Tip Type | Contact, Spring | |
Plug Type | - | |
Probe Temperature Range | - | |
Cable Length | - | |
Cable Insulation | - | |
Plug Color | - | |
Probe Length | 5.906" (150.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,54000 € | 39,54 € |
| 5 | 37,74600 € | 188,73 € |
| 10 | 36,99900 € | 369,99 € |
| 25 | 36,03280 € | 900,82 € |
| 50 | 35,31900 € | 1.765,95 € |
| 100 | 34,61910 € | 3.461,91 € |
| 250 | 33,71480 € | 8.428,70 € |
| Unit Price without VAT: | 39,54000 € |
|---|---|
| Unit Price with VAT: | 47,05260 € |

