
XE-5346-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5346-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5346-001 |
Description | SS LOCKNUTS - 1/2" X 5.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 5 | 3,19000 € | 15,95 € |
| 10 | 3,12700 € | 31,27 € |
| 25 | 3,04520 € | 76,13 € |
| 50 | 2,98480 € | 149,24 € |
| 100 | 2,92560 € | 292,56 € |
| 250 | 2,84932 € | 712,33 € |
| 500 | 2,79286 € | 1.396,43 € |
| 1.000 | 2,73753 € | 2.737,53 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 3,97460 € |

