
XE-5343-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5343-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5343-001 |
Description | SS LOCKNUTS - 1/8" X 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 5 | 2,29600 € | 11,48 € |
| 10 | 2,25100 € | 22,51 € |
| 25 | 2,19240 € | 54,81 € |
| 50 | 2,14900 € | 107,45 € |
| 100 | 2,10650 € | 210,65 € |
| 250 | 2,05148 € | 512,87 € |
| 500 | 2,01086 € | 1.005,43 € |
| 1.000 | 1,97103 € | 1.971,03 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

