
XE-5293-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5293-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5293-001 |
Description | BRASS FITTING 1/8" NPTX1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 1.5mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 1.5mm OD Tubing |
Series | Thread Size NPT1/8 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Brass |
Type Straight Fitting | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,36000 € | 5,36 € |
| 10 | 4,86000 € | 48,60 € |
| 25 | 4,67120 € | 116,78 € |
| 50 | 4,53400 € | 226,70 € |
| 100 | 4,40070 € | 440,07 € |
| 250 | 4,23036 € | 1.057,59 € |
| 500 | 4,10582 € | 2.052,91 € |
| 1.000 | 3,98490 € | 3.984,90 € |
| Unit Price without VAT: | 5,36000 € |
|---|---|
| Unit Price with VAT: | 6,37840 € |

