Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-5281-001

DigiKey Part Number
5425-XE-5281-001-ND
Manufacturer
Manufacturer Product Number
XE-5281-001
Description
S/STEEL FITTING 1/4" NPTX3/16"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Threaded Straight Fitting 3/16" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Type
Straight Fitting
Connection Method
Threaded
For Use With/Related Products
3/16" OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
NPT1/4
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
18,46000 €8,46 €
107,65800 €76,58 €
257,36240 €184,06 €
507,14560 €357,28 €
1006,93520 €693,52 €
2506,66664 €1.666,66 €
5006,47030 €3.235,15 €
1.0006,27976 €6.279,76 €
Manufacturers Standard Package
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,06740 €