
XE-5277-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5277-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5277-001 |
Description | SS FITTING - NPT- 1/4" X 1.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,77000 € | 10,77 € |
| 5 | 10,27400 € | 51,37 € |
| 10 | 10,07000 € | 100,70 € |
| 25 | 9,80720 € | 245,18 € |
| 50 | 9,61320 € | 480,66 € |
| 100 | 9,42270 € | 942,27 € |
| 250 | 9,17676 € | 2.294,19 € |
| 500 | 8,99488 € | 4.497,44 € |
| Unit Price without VAT: | 10,77000 € |
|---|---|
| Unit Price with VAT: | 12,81630 € |

