
XE-5271-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5271-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5271-001 |
Description | SS FITTING 1/8" NPT X 3.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Specialized Fitting for use with |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Specialized | |
Accessory Type | Fitting | |
For Use With/Related Products | - | |
Specifications | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,58000 € | 5,58 € |
| 5 | 5,32000 € | 26,60 € |
| 10 | 5,21500 € | 52,15 € |
| 25 | 5,07960 € | 126,99 € |
| 50 | 4,97900 € | 248,95 € |
| 100 | 4,88030 € | 488,03 € |
| 250 | 4,75292 € | 1.188,23 € |
| 500 | 4,65874 € | 2.329,37 € |
| 1.000 | 4,56641 € | 4.566,41 € |
| Unit Price without VAT: | 5,58000 € |
|---|---|
| Unit Price with VAT: | 6,64020 € |

