
XE-5268-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5268-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5268-001 |
Description | S/STEEL FITTING 1/8" NPTX4.0MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 4mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Labfacility Ltd | For Use With/Related Products 4mm OD Tubing |
Series | Thread Size NPT1/8 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Straight Fitting | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,16000 € | 8,16 € |
| 10 | 7,39200 € | 73,92 € |
| 25 | 7,10600 € | 177,65 € |
| 50 | 6,89700 € | 344,85 € |
| 100 | 6,69400 € | 669,40 € |
| 250 | 6,43476 € | 1.608,69 € |
| 500 | 6,24526 € | 3.122,63 € |
| 1.000 | 6,06131 € | 6.061,31 € |
| Unit Price without VAT: | 8,16000 € |
|---|---|
| Unit Price with VAT: | 9,71040 € |

